MCP14A0452T-E/SN, Gate Drivers Non-Inverting 4.5A single MOSFET driver with low input threshold and enable pin

MCP14A0452T-E/SN, Gate Drivers Non-Inverting 4.5A single MOSFET driver with low input threshold and enable pin
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 25 шт.330 руб.
от 100 шт.284 руб.
от 3300 шт.244.73 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004942466
Артикул: MCP14A0452T-E/SN

Описание

Semiconductors\Power Management ICs\Gate Drivers
MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers Microchip MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers are high-speed and capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0451) and noninverting (MCP14A0452). The drivers feature low shoot through current, fast rise and fall times, and short propagation delays, making them ideal for high switching frequency applications.Learn More

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 3300
Fall Time: 11.5 ns
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4.5 A
Package/Case: SOIC-8
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 11.5 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: High-Side

Техническая документация

Datasheet
pdf, 801 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем