MCP14A0601-E/SN, Gate Drivers 6.0A Single Inverting MOSFET Driver, SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 25 шт. —
350 руб.
от 100 шт. —
303 руб.
от 300 шт. —
280.67 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
MCP14A0601 & MCP14A0602 6.0A MOSFET Drivers Microchip MCP14A0601 & MCP14A0602 6.0A MOSFET Drivers are capable of providing up to 6.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0601) and noninverting (MCP14A0602). These devices feature low shoot-through current, fast rise and fall times, and matched propagation delays, making them ideal for highswitching frequency applications. Learn More
Технические параметры
Brand: | Microchip Technology |
Configuration: | Inverting |
Factory Pack Quantity: | 100 |
Fall Time: | 10 ns |
Features: | High Capacitive Load Drive, Short Delay Time |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 29 ns |
Maximum Turn-On Delay Time: | 29 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 330 uA |
Output Current: | 6 A |
Output Voltage: | 25 mV, 4.475 V |
Package/Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 10 ns |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Base Product Number | MCP14A0601 -> |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 6A, 6A |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | N-Channel, P-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2V |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 10ns, 10ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.5V ~ 18V |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары