MCP1633-E/MG, Switching Controllers Low side PWM controller with LED dimming
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 25 шт. —
500 руб.
от 120 шт. —
397 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
MCP1633 PWM Controllers with Dimming Microchip Technology MCP1633 PWM (Pulse Width Modulation) Controller with Dimming is a fixed frequency current mode controller and can be used as a standalone LED driver. This controller employs the current mode for the non-V and the voltage mode for the V version. The MCP1633 controller has an integrated overvoltage comparator, low-side MOSFET driver, and battery current and battery voltage amplifiers. This controller offers internal over-temperature protection and under-voltage lockout protection.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | High speed PWM controller |
Duty Cycle - Max: | 98% |
Factory Pack Quantity: | 120 |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 10 mA |
Output Voltage: | 15 mV |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | PWM Controllers |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 200 kHz to 2.2 MHz |
Topology: | Boost, Cuk, Flyback, SEPIC |
Base Product Number | MCP1633 -> |
Clock Sync | Yes |
Control Features | Current Limit, Enable, Frequency Control, Soft Sta |
Duty Cycle (Max) | 90% |
ECCN | EAR99 |
Frequency - Switching | 200kHz ~ 2.2MHz |
Function | Step-Up, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Configuration | Positive |
Output Type | Transistor Driver |
Package | Tube |
Package / Case | 16-VFQFN Exposed Pad |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QFN (3x3) |
Synchronous Rectifier | No |
Topology | Boost, Cuk, Flyback, SEPIC |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары