MCP1640DT-I/CHY, Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 25 шт. —
180 руб.
от 100 шт. —
156 руб.
от 3000 шт. —
135.25 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MCP1640 Synchronous Boost RegulatorMicrochip Technology MCP1640 Synchronous Boost Regulator is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either single-cell, two-cell, or three-cell alkaline, NiCd, NiMH, and single-cell Li-Ion or Li-Polymer batteries.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 350 mV |
Load Regulation: | 0.01% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 350 mA |
Output Voltage: | 2 V to 5.5 V |
Package / Case: | SOT-23-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 19 uA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Boost |
Type: | Switching Regulator |
Efficiency | 96% |
Line Regulation | 1%/V |
Load Regulation | 1% |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 350mA |
Maximum Output Voltage | 5.5 V |
Maximum Switching Frequency | 575 kHz |
Minimum Input Voltage | 0.65 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 2 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SOT-23 |
Pin Count | 6 |
Regulator Function | Step Up |
Switching Regulator | Yes |
Width | 1.8mm |
Automotive | Yes |
ECCN (US) | EAR99 |
Efficiency (%) | 96(Typ) |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.35(Typ) |
Minimum Input Voltage (V) | 0.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 500 |
Type | Synchronous Step Up |
Typical Quiescent Current (uA) | 19 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары