MCP19118-E/MJ, Switching Controllers 42V Dig. Enhanced Buck PWM Controller

MCP19118-E/MJ, Switching Controllers 42V Dig. Enhanced Buck PWM Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
от 25 шт.1 180 руб.
от 91 шт.1 010 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8004943016
Артикул: MCP19118-E/MJ

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
MCP19118 Switching Controller
Microchip Technology MCP19118 Switching Controller features a unique adaptive ON-time control architecture. The controllers operate over an input voltage range from 4.5V to 75V and can be used to supply load current up to 25A (Thermally Limited). The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with a programmable switching frequency from 270kHz to 800kHz.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 91
Input Voltage: 4.5 V to 40 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 25 mA
Output Voltage: 500 mV to 3.6 V
Package / Case: QFN-24
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.6 MHz
Topology: Buck
Вес, г 0.09

Техническая документация

Datasheet
pdf, 2104 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем