MCP19123T-E/MQ, Switching Controllers Point of Load Converter with Enhanced Current Sensing

Фото 1/2 MCP19123T-E/MQ, Switching Controllers Point of Load Converter with Enhanced Current Sensing
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 410 руб.
от 25 шт.1 240 руб.
от 100 шт.1 100.08 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8004943018
Артикул: MCP19123T-E/MQ

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Datacom
Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any type of data center infrastructure equipment with solutions that support very high densities, low latency, flexibility, compatibility, and scalability.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 3300
Input Voltage: 4.5 V to 40 V
Isolation: Non-Isolated
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Voltage: 4.5 V to 40 V
Output Current: 4 A
Output Voltage: 300 mV to 16 V
Package / Case: QFN-28
Packaging: Reel, Cut Tape
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Power Analog Controllers
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 1.6 MHz
Topology: Buck
Automotive Standard AEC-Q100
Line Regulation 0.45%/V
Load Regulation ±0.5%
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 35A
Maximum Switching Frequency 1.6 MHz
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Output Voltage 0.3 → 16 V
Package Type QFN
Pin Count 28
Regulator Function Buck Controller
Regulator Type Buck Boost Switching
Switching Regulator Yes
Width 5mm

Техническая документация

Datasheet
pdf, 189 КБ
Datasheet MCP19123T-E/MQ
pdf, 2031 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем