MCP2003A-E/MD, LIN Transceivers Stand alone LIN Transceiver

MCP2003A-E/MD, LIN Transceivers Stand alone LIN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 25 шт.270 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004943022
Артикул: MCP2003A-E/MD

Описание

Semiconductors\Interface ICs\LIN Transceivers
MCP20xx LIN Transceivers

Microchip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 91
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 90 uA
Operating Supply Voltage: 6 V to 27 V
Package / Case: DFN-8
Packaging: Tube
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Series: MCP2003
Subcategory: Interface ICs
Supply Voltage - Max: 27 V
Supply Voltage - Min: 6 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 524 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем