MCP2003A-E/P, LIN Transceivers Stand alone LIN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 25 шт. —
270 руб.
от 120 шт. —
229 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Semiconductors\Interface ICs\LIN Transceivers
MCP20xx LIN TransceiversMicrochip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 90 uA |
Operating Supply Voltage: | 6 V to 27 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Series: | MCP2003 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 27 V |
Supply Voltage - Min: | 6 V |
Base Product Number | MCP2003 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | LINbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 175mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Transceiver |
Voltage - Supply | 6V ~ 27V |
Automotive | Unknown |
Built-in Options | Stand Alone |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
External Wake-up Pin | Yes |
Lead Shape | Through Hole |
LIN Bus Wake-up Capable | No |
LIN Specifications | LIN 1.3|LIN 2.0|LIN 2.1 |
Maximum Data Rate (kBd) | 20 |
Maximum ESD Protection Voltage (kV) | ±2 CDM/±8 HBM/±0.2 MM |
Maximum LIN Bus Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 27 |
Maximum Supply Current (mA) | 1 |
Minimum LIN Bus Voltage (V) | -18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 6 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Unknown |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Extended |
Typical Single Supply Voltage (V) | 9|12|15|18|24 |
Вес, г | 0.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары