MCP2004A-E/P, LIN Transceivers Stand alone LIN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 10 шт. —
320 руб.
от 25 шт. —
241 руб.
от 120 шт. —
228.71 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Semiconductors\Interface ICs\LIN Transceivers
MCP20xx LIN TransceiversMicrochip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 90 uA |
Operating Supply Voltage: | 6 V to 27 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Series: | MCP2004 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 27 V |
Supply Voltage - Min: | 6 V |
Base Product Number | MCP2004 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | LINbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 175mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Transceiver |
Voltage - Supply | 6V ~ 27V |
Вес, г | 0.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары