MCP2004AT-E/SN, LIN Transceivers Stand alone LIN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 25 шт. —
260 руб.
от 100 шт. —
216 руб.
от 3300 шт. —
187.97 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Semiconductors\Interface ICs\LIN Transceivers
MCP20xx LIN TransceiversMicrochip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 90 uA |
Operating Supply Voltage: | 6 V to 27 V |
Package / Case: | SOIC-8 |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Series: | MCP2004 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 27 V |
Supply Voltage - Min: | 6 V |
Automotive | Unknown |
Built-in Options | Stand Alone |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
External Wake-up Pin | Yes |
Lead Shape | Gull-wing |
LIN Bus Wake-up Capable | No |
LIN Specifications | LIN 1.3|LIN 2.0|LIN 2.1 |
Maximum Data Rate (kBd) | 20 |
Maximum ESD Protection Voltage (kV) | ±2@CDM/±8@HBM/±0.2@MM |
Maximum LIN Bus Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 27 |
Maximum Supply Current (mA) | 1 |
Minimum LIN Bus Voltage (V) | -18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 6 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Single Supply Voltage (V) | 9|12|15|18|24 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары