MCP2004-E/MD, LIN Transceivers Stand Alone LIN Transceiver

MCP2004-E/MD, LIN Transceivers Stand Alone LIN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 25 шт.290 руб.
от 91 шт.248 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004943039
Артикул: MCP2004-E/MD

Описание

Semiconductors\Interface ICs\LIN Transceivers
MCP2003/4 Standalone LIN Transceivers

Microchip Technology MCP2003/4 Standalone LIN Transceivers provide bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN bus specification Revision 2.1 and SAE J2602. This device is protected from short circuits and overtemperature by internal circuitry. This transceiver has been specifically designed to operate in the automotive operating environment and withstand all specified transient conditions while meeting all of the stringent quiescent current requirements.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 91
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 90 uA
Operating Supply Voltage: 6 V to 27 V
Package / Case: DFN-8
Packaging: Tube
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Series: MCP2004
Subcategory: Interface ICs
Supply Voltage - Max: 27 V
Supply Voltage - Min: 6 V
Вес, г 0.0374

Техническая документация

Datasheet
pdf, 401 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем