MCP2021-330E/P, LIN Transceivers LIN ver 21 Trnsceivr w/ on-brd 33V Vreg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 25 шт. —
460 руб.
от 120 шт. —
372 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Semiconductors\Interface ICs\LIN Transceivers
MCP20xx LIN TransceiversMicrochip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 25 uA |
Operating Supply Voltage: | 6 V to 18 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceivers |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 6 V |
Base Product Number | MCP2021 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | LINbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 175mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Transceiver |
Voltage - Supply | 6V ~ 18V |
Вес, г | 0.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары