MCP2021A-500E/SN, LIN Transceivers LIN Transceiver + 5.0V LDO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 25 шт. —
370 руб.
от 100 шт. —
329 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Interface ICs\LIN Transceivers
MCP20xx LIN TransceiversMicrochip Technology MCP20xx LIN transceivers satisfy the stringent requirements of automotive manufacturers worldwide. The Microchip Technology MCP20xx AEC-Q100-certified devices are LIN 1.3, 2.0, 2.1 and SAE J2602 compliant and feature industry-leading ESD and EMC performance for reliable communication in extremely harsh environments. These Microchip Technology LIN transceivers boast current consumption ratings that are among the lowest in the LIN transceiver market, allowing for extended battery life and more efficient non-ignition-switched applications. The product line's EMC performance results in more robust designs that are less susceptible to system faults.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 6 V to 18 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 6 V |
Maximum Data Rate | 20kBd |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 1 mA |
Minimum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Down Mode | Sleep |
Standard Supported | SAE J2602 |
Width | 3.9mm |
Выходное Напряжение | 18В |
Выходной Ток | 200мА |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | - |
Максимальное Напряжение Питания | 18В |
Минимальное Напряжение Питания | 6В |
Скорость Передачи | 20Килобод |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Operating Supply Current | 200 uA |
Operating Supply Voltage | 6 V to 18 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | LIN Transceivers |
Product Category | LIN Transceivers |
RoHS | Details |
Unit Weight | 0.019048 oz |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 1858 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары