MCP2200-I/SO, USB Interface IC USB-to-UART Protocol Converter w/ GPIO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 25 шт. —
600 руб.
от 114 шт. —
486 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
MCP2200 USB 2.0 to UART Protocol ConverterMicrochip Technology MCP2200 USB 2.0 to UART Protocol Converter enables USB connectivity in applications that have a UART interface. The MCP2200 integrates the USB termination resistors, reducing the need for external components. The MCP2200 also includes 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Interface Type: | UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Converters |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Bridge, USB to UART |
Data Rate | 1(Mbps) |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 20 |
Rad Hardened | No |
Receive FIFO | 64(B) |
Supply Current | 15(mA) |
Transmit FIFO | 64(B) |
Transmitter and Receiver FIFO Counter | No |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | USB 2 to UART Protocol Converter with GPIO |
Interface Type | UART |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Maximum Supply Current (mA) | 15 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Part Status | Active |
PCB changed | 20 |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
ESD Protection | Yes |
IC Type | Controller IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Power Supply Type | Single |
Protocols Supported | USB 2 |
Typical Single Supply Voltage | 5.5 V |
Width | 7.5mm |
Вес, г | 0.8 |
Техническая документация
200022228D
pdf, 630 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 504 КБ
Datasheet
pdf, 766 КБ
Datasheet MCP2200T-I/MQVAO
pdf, 2183 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары