MCP2221A-I/P, USB Interface IC USB 2.0 to I2C Converter with GPIO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 30 шт. —
710 руб.
от 120 шт. —
596 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
MCP2221 USB-to-UART/I²C ConverterMicrochip Technology MCP2221 USB-to-UART/I²C Converter supports full-speed USB at 12Mb/s and enables USB connectivity in applications with UART and I 2 C interfaces. The MCP2221 converter integrates USB termination resistors and the oscillator needed for USB operation. This converter comes with four GP pins that provide miscellaneous functionalities. These functionalities include GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 13 mA |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | MCP2221A |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Bridge, USB to UART/I2C |
Base Part Number | MCP2221A |
Current - Supply | 13mA |
Function | Bridge, USB to IВІC/UART |
Interface | IВІC, UART |
Manufacturer | Microchip Technology |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 14-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Protocol | USB |
Series | - |
Standards | USB 2 |
Supplier Device Package | 14-PDIP |
Voltage - Supply | 3V ~ 5.5V |
Automotive Standard | AEC-Q100 |
Data Rate | 12Mbps |
ESD Protection | Yes |
IC Type | Controller IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Transceivers | 1 |
Package Type | PDIP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 to 5.5 V |
Width | 7.11mm |
Вес, г | 1.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары