MCP2515-I/ML, CAN Interface IC CAN controller w/SPI interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 25 шт. —
620 руб.
от 91 шт. —
535 руб.
от 5005 шт. —
479.08 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2515 Controller Area Network ControllersMicrochip MCP2515 is a series of stand-alone Controller Area Network (CAN) controllers designed to simplify applications that require interfacing with a CAN bus. Controllers can transmit and receive both standard and extended data and remote frames. These devices also have two acceptance masks and six acceptance filters to filter out unwanted messages, thereby reducing the host microcontroller unit’s overhead. In addition, the controllers interface with MCUs via an industry-standard Serial Peripheral Interface (SPI).
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | QFN-20 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Series: | MCP2515 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Speed CAN Controller |
Category | Controller |
Data Rate | 1MBPS(Mbps) |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 20 |
Power Down Mode | Sleep/Standby |
Rad Hardened | No |
Standard Supported | CAN 2.0B |
Supply Current | 10(mA) |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 1137 КБ
Datasheet MCP2515-I/SO
pdf, 971 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары