MCP2515T-E/ML, CAN Interface IC CAN controller with SPI interface

MCP2515T-E/ML, CAN Interface IC CAN controller with SPI interface
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.710 руб.
от 25 шт.658 руб.
от 3300 шт.573.06 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004943151
Артикул: MCP2515T-E/ML

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2515 Controller Area Network Controllers

Microchip MCP2515 is a series of stand-alone Controller Area Network (CAN) controllers designed to simplify applications that require interfacing with a CAN bus. Controllers can transmit and receive both standard and extended data and remote frames. These devices also have two acceptance masks and six acceptance filters to filter out unwanted messages, thereby reducing the host microcontroller unit’s overhead. In addition, the controllers interface with MCUs via an industry-standard Serial Peripheral Interface (SPI).

Технические параметры

Brand: Microchip Technology
Data Rate: 1 Mb/s
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 10 mA
Package / Case: QFN-20
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Controllers
Series: MCP2515
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Speed CAN Controller
Вес, г 0.12

Техническая документация

Datasheet MCP2515-I/SO
pdf, 971 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем