MCP2517FDT-H/JHA, CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface

MCP2517FDT-H/JHA, CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 25 шт.670 руб.
от 100 шт.564 руб.
от 5000 шт.524.52 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004943159
Артикул: MCP2517FDT-H/JHA

Описание

Semiconductors\Interface ICs\CAN Interface IC
MCP2517FD External CAN FD Controller
Microchip MCP2517FD External CAN FD Controller is a cost-effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that either lacks a CAN FD peripheral or doesn't have enough CAN FD channels. The Microchip MCP2517FD supports both the CAN frame in the Classical format (CAN 2.0B) and the CAN Flexible Data Rate (CAN FD) format as specified in ISO11898-1: 2015.

Технические параметры

Brand: Microchip Technology
Data Rate: 8 Mb/s
ESD Protection: 4 kV
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 20 mA
Package / Case: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Series: MCP2517
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: CAN FD Controller
Вес, г 0.12

Техническая документация

Datasheet
pdf, 936 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем