MCP2518FDT-E/SL, CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 25 шт. —
460 руб.
от 100 шт. —
400 руб.
от 2600 шт. —
348.11 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2518FD External CAN FD Controllers Microchip MCP2518FD External CAN FD Controllers offer a small footprint and SPI Interface, allowing an easy connection. A CAN FD channel can be added to a microcontroller either lacking a CAN FD peripheral or does not have the required CAN FD channels. The MCP2518FD Controllers supports both CAN frames formats as specified in ISO 11898-1: 2015; these are the Classical (CAN2.0B) and CAN Flexible Data Rate (CAN FD) formats. The MCP2518FD features a Low Power Mode, reducing leakage current to 10µA over the entire temperature range. Additionally, the SEQ field Transmit Message Object and Transmit Event FIFO Object has been extended from 7 bits to 23 bits. The device interfaces directly with microcontrollers operating at 2.7V to 5.5V and connects directly to high-speed CAN FD transceivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 8 Mb/s |
ESD Protection: | 4 kV |
Factory Pack Quantity: | 2600 |
Interface Type: | CAN, GPIO, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package/Case: | SOIC-14 |
Polarity: | Positive |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Propagation Delay Time: | 1 ns |
Protocol Supported: | CAN FD |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | External CAN FD Controller with SPI Interface |
Operating Temperature | -40℃~+125℃ |
Supply Current | 20mA |
Supply Voltage | 2.7V~5.5V |
Type | Controller |
Category | Controller |
Data Rate | 8MBPS(Mbps) |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Down Mode | Standby |
Rad Hardened | No |
Standard Supported | ISO 11898-1 |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 1145 КБ
Документация
pdf, 1407 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем