MCP2558FD-H/SN, CAN Interface IC CAN FD Transceiver with Silent Mode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 25 шт. —
250 руб.
от 100 шт. —
211 руб.
от 300 шт. —
196.72 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2557FD/MCP2558FD CAN FD TransceiversMicrochip MCP2557FD/MCP2558FD CAN FD Transceivers are designed for high-speed CAN FD applications with up to 8Mbps communication speed. The maximum propagation delay was improved to support a longer bus length. The device meets automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC), and electrostatic discharge (ESD). The MCP2557FD comes with no connection on pin 5 and the MCP2558FD comes with a VIO pin for internal level shifting.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 8 Mb/s |
ESD Protection: | 13 kV |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 55 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Series: | SMPINT |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN FD Transceiver |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Packaging | Tube |
Product Category | CAN Interface IC |
Product Type | CAN Interface IC |
Series | SMPINT |
Subcategory | Interface ICs |
Automotive Standard | AEC-Q100 |
IC Type | CAN Transceiver IC |
Maximum Data Rate | 8Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Maximum Supply Current | 70 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SOIC |
Pin Count | 8 |
Standard Supported | CAN |
Width | 3.9mm |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 510 КБ
Datasheet MCP2557FDT-H/MNY
pdf, 515 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары