MCP2562FD-E/P, CAN Interface IC CAN Flexible Data Rate Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 25 шт. —
330 руб.
от 120 шт. —
279 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP2561FD CAN FD TransceiversMicrochip MCP2561FD CAN FD Transceivers are second-generation high-speed CAN transceivers that offer the same features as the MCP2561/2. The transceivers guarantee Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support a longer bus length. The device family members are MCP2561FD with SPLIT pin and MCP2562FD with VIO pin.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 8 Mb/s |
ESD Protection: | 14 kV |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Isolation Type: | Non-Isolated |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 120 ns |
Protocol Supported: | CAN FD |
Series: | MCP2562 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | CAN Controller |
Base Product Number | MCP2562 -> |
Data Rate | 8Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Protocol | CANbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 200mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Maximum Data Rate | 2 Mbps, 5 Mbps, 8Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 70 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Number of Transceivers | 1 |
Package Type | PDIP |
Pin Count | 8 |
Power Down Mode | Standby |
Standard Supported | ISO 11898-2, ISO 11898-5 |
Width | 7.11mm |
IC Type | CAN Transceiver IC |
Вес, г | 0.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары