MCP3901A0-E/SS, Analog Front End - AFE Dual Ch Energy Meter Fr End SPI Interfac

MCP3901A0-E/SS, Analog Front End - AFE Dual Ch Energy Meter Fr End SPI Interfac
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 25 шт.440 руб.
от 67 шт.388 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8004943357
Артикул: MCP3901A0-E/SS

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
MCP3901 Two-Channel Analog Front End

Microchip Technology MCP3901 Two-Channel Analog Front End (AFE) IC contains two synchronous sampling delta-sigma Analog-to-Digital Converters (ADCs) with proprietary multi-bit architecture. The MCP3901 analog front end includes two PGAs, phase delay compensation block, internal voltage reference, modulator output block, and high-speed 20MHz SPI compatible serial interface. This ADCs contain a proprietary dithering algorithm for reduced idle tones and improved THD. The MCP3901 analog front end is designed for use in energy metering or power measurement, automotive, portable instrumentation, and medical or power monitoring applications.

Технические параметры

Architecture: Sigma-Delta
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 67
Input Type: Differential
Interface Type: Serial, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: SSOP-20
Packaging: Tube
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Qualification: AEC-Q100
Reference Type: Internal
Reference Voltage: 2.37 V
Resolution: 16 bit, 24 bit
Sampling Rate: 64 kS/s
Series: MCP3901
SNR - Signal to Noise Ratio: 91 dB
Subcategory: Data Converter ICs
Type: Energy Metering
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1460 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем