MCP3905L-I/SS, Data Acquisition ADCs/DACs - Specialized Dynamic Range Energy Meter IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
от 25 шт. —
580 руб.
от 118 шт. —
468 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialised
Automotive Analog Products Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Architecture: | Sigma-Delta |
Brand: | Microchip Technology |
Factory Pack Quantity: | 59 |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package/Case: | SSOP-24 |
Packaging: | Tube |
Product Category: | Data Acquisition ADCs/DACs-Specialised |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Energy Metering ICs |
Qualification: | AEC-Q100 |
Reference Voltage: | 2.4 V |
Resolution: | 16 bit |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | 1 Phase |
Base Product Number | MCP3905 -> |
Current - Supply | 2.7mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Impedance | 390kOhm |
Measurement Error | 0.1% |
Meter Type | Single Phase |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-SSOP (0.209"", 5.30mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SSOP |
Voltage - I/O High | 2.4V |
Voltage - I/O Low | 0.85V |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 241 КБ
Datasheet MCP3905L-I/SS
pdf, 375 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем