MCP3910A1-E/ML, Analog Front End - AFE 3V, 2 Channel Analog Front End

MCP3910A1-E/ML, Analog Front End - AFE 3V, 2 Channel Analog Front End
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 25 шт.550 руб.
от 91 шт.479 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8004943368
Артикул: MCP3910A1-E/ML

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Architecture: Sigma-Delta
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 91
Input Type: Differential
Interface Type: Serial, 2-Wire, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: QFN-20
Packaging: Tube
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Qualification: AEC-Q100
Reference Voltage: 1.2 V
Resolution: 24 bit
Sampling Rate: 125 kS/s
Series: MCP3910
SNR - Signal to Noise Ratio: 94 dB
Subcategory: Data Converter ICs
Type: Energy Metering
Вес, г 0.12

Техническая документация

Datasheet
pdf, 5903 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем