MCP3911A0T-E/SS, Analog Front End - AFE Dual Ch Energy Meter Front End 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 25 шт. —
640 руб.
от 100 шт. —
520 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Architecture: | Sigma-Delta |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Input Type: | Differential |
Interface Type: | Serial, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Package / Case: | SSOP-20 |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Qualification: | AEC-Q100 |
Reference Type: | Internal |
Reference Voltage: | 1.2 V |
Resolution: | 16 bit, 24 bit |
Sampling Rate: | 125 kS/s |
SNR - Signal to Noise Ratio: | 95 dB |
Subcategory: | Data Converter ICs |
Type: | Energy Metering |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(SPI) |
Lead Shape | Gull-wing |
Maximum Input Voltage Range | 0.6V |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 2 |
Number of ADCs | 2 |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Analog|Digital |
PPAP | Yes |
Product Category | General Purpose |
Resolution (bit) | 24 |
Sampling Rate (ksps) | 125(Max) |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Extended |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 4.4 |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 1836 КБ
Datasheet MCP3911A0-E/SS
pdf, 2045 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем