MCP3912A1-E/MQ, Analog Front End - AFE 4 Chnl Energy Meter Front End 3V SPI/2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 25 шт. —
960 руб.
от 73 шт. —
805 руб.
от 292 шт. —
746.76 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Interface Type: | Serial, SPI |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 3 V |
Package / Case: | QFN-28 |
Packaging: | Tube |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Qualification: | AEC-Q100 |
Series: | MCP3912 |
Subcategory: | Data Converter ICs |
Type: | Energy Metering |
Brand | Microchip Technology |
Factory Pack Quantity | 73 |
Interface Type | Serial, SPI |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Voltage | 3 V |
Package / Case | QFN-28 |
Packaging | Bulk |
Product | Analog Front Ends |
Product Category | Analog Front End-AFE |
RoHS | Details |
Series | MCP3912 |
Type | Energy Metering Front End |
Unit Weight | 0.002497 oz |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 5987 КБ
Datasheet MCP3912A1-E/SS
pdf, 5939 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем