MCP3914A1-E/MV, Analog Front End - AFE 8 Chnl Energy Meter Front End 3V SPI/2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 900 руб.
от 25 шт. —
1 510 руб.
от 73 шт. —
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Interface Type: | Serial, SPI |
Manufacturer: | Microchip |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Operating Supply Voltage: | 3 V |
Package / Case: | UQFN-40 |
Packaging: | Tube |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Qualification: | AEC-Q100 |
Series: | MCP3914 |
Subcategory: | Data Converter ICs |
Type: | Energy Metering |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(SPI) |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 2 |
Number of ADCs | 8 |
Number of Channels per Chip | 8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Supply Type | Analog|Digital |
PPAP | Unknown |
Product Category | General Purpose |
Resolution (bit) | 24 |
Sampling Rate (ksps) | 125(Max) |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
Supplier Temperature Grade | Extended |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 1.1|22 |
Analog Front End Category | General Purpose |
Analog Front End Type | General Purpose |
Number of ADC's | 8 |
Number of Channels | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | UQFN EP |
Rad Hardened | No |
Resolution | 24(b) |
Supply Current | 1.1/22(mA) |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Sampling Rate | 125ksps |
Width | 5mm |
Вес, г | 0.82 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем