MCP4021T-502E/MC, Digital Potentiometer ICs 5k U/D single 6-bit NV POT

MCP4021T-502E/MC, Digital Potentiometer ICs 5k U/D single 6-bit NV POT
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 25 шт.250 руб.
от 100 шт.216 руб.
от 3300 шт.187.74 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004943413
Артикул: MCP4021T-502E/MC

Описание

Semiconductors\Digital Potentiometer ICs
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
Digital Interface: Serial(2-Wire)
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 45 uA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: DFN-8 EP
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 5 kOhms
Series: MCP4021
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 64
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.04

Техническая документация

21945e-81547
pdf, 3090 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем