MCP4262-103E/MF, Digital Potentiometer ICs Dual 8B NV SPI Rheo

MCP4262-103E/MF, Digital Potentiometer ICs Dual 8B NV SPI Rheo
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 25 шт.380 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004943609
Артикул: MCP4262-103E/MF

Описание

Semiconductors\Digital Potentiometer ICs
MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.

Технические параметры

Brand: Microchip Technology
Digital Interface: Serial, 4-Wire, SPI
Factory Pack Quantity: 120
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Dual
Operating Supply Current: 550 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: DFN-10 EP
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 10 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile
Вес, г 0.02

Техническая документация

Datasheet MCP4141-104E/MS
pdf, 1849 КБ