MCP6004-E/SL, Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 25 шт. —
150 руб.
от 114 шт. —
122 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
IC, OP AMP, QUAD 1MHZ, SMD, SOIC14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/µs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:1.8V to 5.5V; Amplifier Type:Operational; Base Number:6004; Gain Bandwidth:1MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:0mV; No. of Amplifiers:4Amplifiers; Op Amp Type:General Purpose; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:5.5V; Supply Voltage Max:6V; Supply Voltage Min:1.8V
Технические параметры
Amplifier Type | Low Power Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 60 dB |
en - Input Voltage Noise Density | 28 nV/sqrt Hz |
Factory Pack Quantity | 57 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.25 mm(Min) |
Ib - Input Bias Current | 1 pA |
In - Input Noise Current Density | 0.0006 pA/sqrt Hz |
Length | 8.65 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 100 uA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Output Current per Channel | 23 mA |
Package / Case | SOIC-14 |
Packaging | Bulk |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 86 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Technology | CMOS |
Unit Weight | 0.011923 oz |
Voltage Gain dB | 112 dB |
Vos - Input Offset Voltage | 4.5 mV |
Width | 3.9 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 112 dB |
Вес, г | 0.338 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем