MCP6031DM-PTPLS, Amplifier IC Development Tools MCP6031 Photodiode PICtail Plus DemoBrd

MCP6031DM-PTPLS, Amplifier IC Development Tools MCP6031 Photodiode PICtail Plus DemoBrd
Изображения служат только для ознакомления,
см. техническую документацию
6 580 руб.
Добавить в корзину 1 шт. на сумму 6 580 руб.
Номенклатурный номер: 8004944001
Артикул: MCP6031DM-PTPLS

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 900 nA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Qualification: AEC-Q100
Series: MCP6031
Subcategory: Development Tools
Вес, г 122.8

Техническая документация

Datasheet MCP6031DM-PTPLS
pdf, 437 КБ