MCP604T-I/SL, Operational Amplifiers - Op Amps Quad 2.7V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 25 шт. —
310 руб.
от 100 шт. —
269 руб.
от 2600 шт. —
233.81 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения1
Описание
Операционный усилитель счетверенный маломощный уровень входа/выхода до напряжения питания 6В Автомобильный
Технические параметры
Amplifier Type | General Purpose |
GBP - Gain Bandwidth Product | 2.8MHz |
Iq Per Channel (Typ) | 230uA |
Maximum Operating Temperature | 85В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 4 |
Output Type | Rail-to-Rail |
SR - Slew Rate | 2.3 V/us |
Supply Voltage - Max | 6V |
Supply Voltage - Min | 2.7V |
Amplifier Type: | Low Power Amplifier |
Brand: | Microchip Technology/Atmel |
CMRR - Common Mode Rejection Ratio: | 75 dB |
en - Input Voltage Noise Density: | 29 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
GBP - Gain Bandwidth Product: | 2.8 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 23 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Series: | MCP604 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 2 mV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Input Voltage Noise Density | 29nV/√Hz |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 115 dB |
Width | 3.9mm |
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Tape and Reel |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 4.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2.3(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 2.8 |
Voltage Gain in dB | 115(dB) |
Вес, г | 0.338 |
Техническая документация
Datasheet
pdf, 2566 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 472 КБ
Datasheet MCP601/1R/2/3/4
pdf, 586 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары