MCP6061T-E/OT, Operational Amplifiers - Op Amps Single 1.8V 600kHz Op Amp E tem
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 25 шт. —
200 руб.
от 100 шт. —
167 руб.
от 3000 шт. —
145.03 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
MCP606 Operational AmplifiersMicrochip Technology MCP606 Operational Amplifiers (Op-Amps) are unity-gain stable, low-offset voltage operational amplifiers capable of precision low-power single-supply operation. These operational amplifiers feature 250μV ultra-low offset voltage, rail-to-rail output swing capability, and 80pA low-input bias current at 85°C. The MCP606 op-amps come in standard 8-lead PDIP, SOIC, and TSSOP packages. Typical applications include battery-power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.
Технические параметры
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 72 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 730 kHz |
Ib - Input Bias Current: | 5 nA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 27 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 87 dB |
Qualification: | AEC-Q100 |
Series: | MCP6061 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 150 uV |
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 750kHz |
Typical Input Voltage Noise Density | 25nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.25V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.8mm |
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.15(mV) |
Maximum Input Offset Current | 0.000001(TYP)@6V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Packaging | Tape and Reel |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.25@6V(V/us) |
Technology | CMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 0.73 |
Voltage Gain in dB | 115(dB) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары