MCP6062T-E/SN, Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 25 шт. —
280 руб.
от 100 шт. —
235 руб.
от 3300 шт. —
203.94 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
MCP60xx Low Power High Precision Op Amps Microchip Technology MCP605x, MCP606x, and MCP607x Low Power High Precision Op Amps deliver low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. These Microchip Technology devices meet the market demand for low power, low offset-voltage operational amplifiers and are ideally suited for applications requiring low power consumption, low-voltage operation, and high precision. The MCP605x, MCP606x, and MCP607x Op Amps have a Gain Bandwidth Product (GBWP) of 385KHz to 1.2MHz. These devices are available in single, dual, and quad configurations.
Технические параметры
Amplifier Type: | Precision Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 72 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: | 3300 |
GBP - Gain Bandwidth Product: | 730 kHz |
Ib - Input Bias Current: | 100 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 27 mA |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 150 uV |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.0001@6V |
Maximum Input Offset Current (uA) | 0.000001(Typ)@6V |
Maximum Input Offset Voltage (mV) | 0.15@3V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 72 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS|Rail to Rail |
Package Height (mm) | 1.25(Min) |
Package Length (mm) | 4.9 |
Package Width (mm) | 3.9 |
Packaging | Tape and Reel |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Technology | CMOS |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.73 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.25@6V |
Typical Voltage Gain (dB) | 115 |
Вес, г | 0.187 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары