MCP6071T-E/OT, Precision Amplifiers Single 1.8V 1.2MHz Op Amp E tem
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 25 шт. —
190 руб.
от 100 шт. —
159 руб.
от 3000 шт. —
138.23 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
MCP607 Operational AmplifiersMicrochip Technology MCP607 Operational Amplifiers (Op-Amps) are unity-gain stable, low-offset voltage operational amplifiers capable of precision low-power single-supply operation. These operational amplifiers feature 250μV ultra-low offset voltage, rail-to-rail output swing capability, and 80pA low-input bias current at 85°C. The MCP607 op-amps come in standard 8-lead PDIP, SOIC, and TSSOP packages. Typical applications include battery-power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.
Технические параметры
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 72 dB |
en - Input Voltage Noise Density: | 19 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1.2 MHz |
Ib - Input Bias Current: | 100 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 110 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 28 mA |
Package / Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
Qualification: | AEC-Q100 |
Series: | MCP6071 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 150 uV |
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Input Voltage Noise Density | 19nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.5V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.8mm |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары