Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

MCP609T-I/ST, Operational Amplifiers - Op Amps Quad 25 uA 2.5V

MCP609T-I/ST, Operational Amplifiers - Op Amps Quad 25 uA 2.5V
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 25 шт.450 руб.
от 100 шт.395 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8004944087
Артикул: MCP609T-I/ST

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
MCP609 Operational Amplifiers
Microchip Technology MCP609 Operational Amplifiers (Op-Amps) are unity-gain stable, low-offset voltage operational amplifiers capable of precision low-power single-supply operation. These operational amplifiers feature 250µV ultra-low offset voltage, rail-to-rail output swing capability, and 80pA low-input bias current at 85°C. The MCP609 op-amps come in standard 14-lead PDIP, SOIC, and TSSOP packages. Typical applications include battery-power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.

Технические параметры

Amplifier Type: Micropower Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 75 dB
en - Input Voltage Noise Density: 38 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 155 kHz
Ib - Input Bias Current: 80 pA
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 25 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current per Channel: 17 mA
Package / Case: TSSOP-14
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Series: MCP609
Shutdown: No Shutdown
SR - Slew Rate: 80 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: CMOS
Voltage Gain dB: 121 dB
Vos - Input Offset Voltage: 250 uV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 572 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем