MCP6544-I/P, Analog Comparators Quad 1.6V Push/Pull
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 30 шт. —
330 руб.
от 120 шт. —
285 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Ib - Input Bias Current: | 1 pA |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 5.5 V |
Output Current per Channel: | 30 mA |
Output Type: | CMOS, TTL |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Reference Voltage: | Yes |
Response Time: | 4 us |
Series: | MCP6544 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Type: | Comparator |
Vcm - Common Mode Voltage: | Negative Rail-0.3 V to Positive Rail+0.3 V |
Vos - Input Offset Voltage: | 7 mV |
Base Product Number | MCP6544 -> |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 1pA @ 5.5V |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Hysteresis | 6.5mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Elements | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Propagation Delay (Max) | 8Вµs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-PDIP |
Type | General Purpose |
Voltage - Input Offset (Max) | 7mV @ 5.5V |
Voltage - Supply, Single/Dual (В±) | 1.6V ~ 5.5V |
Вес, г | 1.62 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары