MCP6546-I/SN, Analog Comparators Sgl 1.6V Open Drain

MCP6546-I/SN, Analog Comparators Sgl 1.6V Open Drain
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 25 шт.110 руб.
от 100 шт.98 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004944262
Артикул: MCP6546-I/SN

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Automotive Analog Products Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: 100
Ib - Input Bias Current: 1 pA
Ios - Input Offset Current: 1 pA
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 nA
Operating Supply Voltage: 5.5 V
Output Current per Channel: 30 mA
Output Type: Open Drain
Package/Case: SOIC-8
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Reference Voltage: Yes
Response Time: 4 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Technology: CMOS
Type: Comparator
Vcm - Common Mode Voltage: Negative Rail-0.3 V to Positive Rail+0.3 V
Vos - Input Offset Voltage: 7 mV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 3120 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем