MCP6564-E/ST, Analog Comparators Quad 18V Push/Pull Comparator E temp

Фото 1/2 MCP6564-E/ST, Analog Comparators Quad 18V Push/Pull Comparator E temp
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 25 шт.360 руб.
от 96 шт.314 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004944293
Артикул: MCP6564-E/ST

Описание

IC, COMPARATOR, QUAD, 1.8V, 14TSSOP; Comparator Type:Low Power; No. of Comparators:4 Comparators; Response Time:47ns; Supply Voltage Range:1.8V to 5.5V; Comparator Case Style:TSSOP; No. of Pins:14Pins; IC Output Type:CMO

Технические параметры

Comparator Type General Purpose
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 4
Output Type Push-Pull
Package Type TSSOP
Pin Count 14
Power Supply Type Single
Typical CMRR 65dB
Typical PSRR 70dB
Typical Response Time 0.02µs
Typical Single Supply Voltage 1.8 to 5.5 V
Width 4.50mm
Common Mode Rejection Ratio 66(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Offset Voltage 10(mV)
Mounting Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Packaging Rail/Tube
Power Supply Rejection Ratio 70(dB)
Power Supply Requirement Single
Rad Hardened No
Rail to Rail RAIL TO RAIL INPUT
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3/5(V)
Strobe Capability NO
Technology CMOS
Вес, г 0.1403

Техническая документация

Datasheet
pdf, 1164 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем