MCP6566UT-E/OT, Analog Comparators sngl 1.8V Open Drain Comparator

Фото 1/2 MCP6566UT-E/OT, Analog Comparators sngl 1.8V Open Drain Comparator
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 25 шт.130 руб.
от 100 шт.115 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8004944299
Артикул: MCP6566UT-E/OT

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Output Current per Channel: 30 mA
Output Type: Open Drain
Package / Case: SOT-23-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 56 ns
Series: MCP6566
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 10 mV
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Power Comparator
Maximum Input Bias Current (uA) 0.000001(Typ)5.5V
Maximum Input Offset Voltage (mV) 10 5.5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 80
Maximum Quiescent Current (mA) 0.13 5.5V
Maximum Single Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.8
Mounting Surface Mount
Number of Channels per Chip 1
Output Type Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
Power Supply Type Single
PPAP Yes
Process Technology CMOS
Rail to Rail Rail to Rail Input
Standard Package Name SOT-23
Supplier Package SOT-23
Supplier Temperature Grade Extended
Typical CMRR (dB) 66
Typical Output Current (mA) 50(Max)
Typical PSRR (dB) 70
Typical Single Supply Voltage (V) 3|5
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1036 КБ
Datasheet
pdf, 863 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем