MCP7383XEV-DIBC, Power Management IC Development Tools MCP73837/8 AC/USB Batry Chrgr EvalBrd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 310 руб.
Добавить в корзину 1 шт.
на сумму 16 310 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5 V |
Manufacturer: | Microchip |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP73837, MCP73838 |
Type: | Battery Management |
Base Product Number | MCP7383 -> |
ECCN | EAR99 |
Function | Battery Charger |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | MCP73837, MCP73838 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Input Voltage Range | 5VDC(Typ) |
Output Current (mA) | 1000 |
Part Status | Active |
PPAP | No |
Supported Device | MCP73837/MCP73838 |
Supported Device Technology | Battery Management |
Вес, г | 190.8 |
Техническая документация
Datasheet MCP7383XEV-DIBC
pdf, 278 КБ
Datasheet MCP7383XEV-DIBC
pdf, 211 КБ
Datasheet MCP7383XEV-DIBC
pdf, 141 КБ
Похожие товары