MCP79401-I/MS, Real Time Clock I2C GP RTCC 64B SRAM EUI-48
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 25 шт. —
270 руб.
от 100 шт. —
254 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
MCP7940N Real-Time Clock/Calendar (RTCC)Microchip Technology MCP7940N Real-Time Clock/Calendar (RTCC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768kHz crystal, it tracks time using several internal registers. For communication, the MCP7940N uses the I 2 C bus. The clock/calendar automatically adjusts for months with fewer than 31 days, including corrections for leap years. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator and settable alarm(s) to the second, minute, hour, or day of the week, date, or month. Using the programmable CLKOUT, frequencies of 32.768kHz, 8.192kHz and 4.096kHz and 1Hz can be generated from the external crystal. The device is fully accessible through the serial interface while V CC is between 1.8V and 5.5V, but can operate down to 1.3V for timekeeping and SRAM retention only.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Battery Switchover, Calendar, Clock, Unique ID |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Automotive | Yes |
Bus Type | Serial(2-Wire, I2C) |
Date Format | DW:DM:M:Y |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Clock/Calendar/Alarm/Battery Backup |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Time Format | HH:MM:SS |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User RAM (byte) | 64 |
Battery Backup Switching | Backup Switching |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | MSOP-8 |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, I2C |
RTC Memory Size | 64 B |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.004938 oz |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары