MCP79402-I/SN, Real Time Clock I2C GP RTCC 64B SRAM EUI-64
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 25 шт. —
270 руб.
от 100 шт. —
240 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
Real-Time ClocksMicrochip Real-Time Clocks are offered from basic low-cost devices to various mid-range devices. These highly integrated devices have a usable amount of non-volatile memory and a combination of features that are very effective when operating within a single battery-backed clock device. With I2C and SPI RTCCs, various applications can be supported with fewer features and lower performance.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 64 B |
Series: | MCP79402 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Automotive | Yes |
Bus Type | Serial(2-Wire, I2C) |
Date Format | DW:DM:M:Y |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Clock/Calendar/Alarm/Battery Backup |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Time Format | HH:MM:SS |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User RAM (byte) | 64 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары