MCP7940M-I/P, Real Time Clock I2C RTCC 64B SRAM No VBAT

Фото 1/3 MCP7940M-I/P, Real Time Clock I2C RTCC 64B SRAM No VBAT
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 25 шт.190 руб.
от 120 шт.175 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004944552
Артикул: MCP7940M-I/P

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching: No Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 60
Function: Alarm, Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C, Serial
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS(12 hr, 24 hr)
Bus Type Serial-I2C
Date Format DW:DM:M:Y
Functions Alarm, Calendar
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Time Format HH:MM:SS
User RAM 64B
Width 7.11mm
Вес, г 0.93

Техническая документация

Datasheet
pdf, 856 КБ
Datasheet MCP7940M-I/P
pdf, 980 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем