MCP7940MT-I/SN, Real Time Clock I2C RTCC 64B SRAM No VBAT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 25 шт. —
180 руб.
от 100 шт. —
156 руб.
от 3300 шт. —
135.25 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Battery Backup Switching: | No Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Function: | Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Battery Backup Switching | No Backup Switching |
Brand | Microchip Technology |
Factory Pack Quantity | 3300 |
Function | Calendar, Clock |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Mounting Style | SMD/SMT |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, I2C |
RTC Memory Size | 64 B |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.019048 oz |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 856 КБ
Datasheet MCP7940M-I/SN
pdf, 1266 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары