MCP79410T-I/MS, Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 25 шт. —
280 руб.
от 100 шт. —
254 руб.
от 2500 шт. —
220.75 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
MCP794XX Microchip Real-Time Clock/Calendar ICsMicrochip Technology MCP794XX Microchip Real-Time Clock/Calendar (RTCC) ICs offer low-cost system timekeeping solutions with 64 bytes of SRAM and up to 2 Kbits of EEPROM, including a user-lockable section of EEPROM that can be factory-programmed with a MAC address. Features include digital trimming, power-fail time stamp, and battery-switchover. MCP794XX RTCCs are ideally suited for smart energy, home appliance, automotive, and consumer electronic applications.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 400 uA |
Package / Case: | MSOP-8 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Automotive | Yes |
Bus Type | Serial(2-Wire, I2C) |
Date Format | DW:DM:M:Y |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Clock/Calendar/Alarm/Battery Backup |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Time Format | HH:MM:SS |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User RAM (byte) | 64 |
Battery Backup Switching | Backup Switching |
Brand | Microchip Technology |
Factory Pack Quantity | 2500 |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 400 uA |
Package / Case | MSOP-8 |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, I2C |
RTC Memory Size | 64 B |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.004938 oz |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары