MCP79510-I/MS, Real Time Clock SPI GP RTCC 1Kb EE 64B SRAM ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 25 шт. —
330 руб.
от 100 шт. —
298 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, SPI |
RTC Memory Size: | 1 kB |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS:hh(12 hr, 24 hr) |
Bus Type | Serial-SPI |
Date Format | DW:M:Y:LY |
Functions | Calendar |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Time Format | HH:MM:SS:HSS |
User RAM | 64B |
Width | 3mm |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Function | Calendar, Clock |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Package / Case | MSOP-10 |
Packaging | Bulk |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, SPI |
RTC Memory Size | 1 kB |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.005051 oz |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары