MCP79510T-I/MS, Real Time Clock SPI GP RTCC 1Kb EE 64B SRAM ID

MCP79510T-I/MS, Real Time Clock SPI GP RTCC 1Kb EE 64B SRAM ID
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 25 шт.330 руб.
от 100 шт.298 руб.
от 2500 шт.259.03 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004944575
Артикул: MCP79510T-I/MS

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, I2C, SPI
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.02

Техническая документация

Datasheet
pdf, 803 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем