MCP79520T-I/MS, Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 25 шт. —
350 руб.
от 100 шт. —
322 руб.
от 2500 шт. —
279.66 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, I2C, SPI |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS:hh(12 hr, 24 hr) |
Bus Type | Serial(SPI) |
Date Format | DW |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 10 |
Rad Hardened | No |
Time Format | HH |
User RAM | 64(B) |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 803 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары