MCP79522-I/MS, Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM EUI-64

MCP79522-I/MS, Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM EUI-64
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 25 шт.380 руб.
от 100 шт.343 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8004944582
Артикул: MCP79522-I/MS

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Alarm, Calendar, Clock, Unique ID
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, SPI
RTC Memory Size: 64 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.14

Техническая документация

Datasheet
pdf, 803 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем